
* Images are for reference only
B43508B5277M87
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43508B5277M87
- JLCPCB Part #
- C1498721
- Package
- Plugin,D30xL35mm
- Description
- 270uF 30mm 35mm 450V ±20% 插件,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4913
200+
$4.4480
500+
$4.2913
1000+
$4.2138
Welcome back, may I help you?