
* Images are for reference only
B43508A2567M82
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43508A2567M82
- JLCPCB Part #
- C1604324
- Package
- Plugin,D22xL35mm
- Description
- 200V 22mm 35mm 560uF ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2267
320+
$1.6361
640+
$1.5796
960+
$1.5505
Related Products
Welcome back, may I help you?