
* Images are for reference only
B43455D5158M3
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43455D5158M3
- JLCPCB Part #
- C1615633
- Package
- Plugin
- Description
- -40℃~+85℃ 10000hrs@85℃ 1500uF 28.5mm 450V 6.1A@100Hz 63mΩ@100Hz 81.7mm ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.3687
200+
$24.9102
500+
$24.0344
1000+
$23.6021