This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B43455B5338M3

Extended
Manufacturer
TDK
MFR.Part #
B43455B5338M3
JLCPCB Part #
C1497872
Package
Plugin
Description
-40℃~+85℃ 10000hrs@85℃ 144.2mm 28.5mm 30mΩ@100Hz 3300uF 450V 9.4A@100Hz ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $146.1080
200+ $56.5430
500+ $54.5563
1000+ $53.5734
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons