
* Images are for reference only
B32923C3474M289
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32923C3474M289
- JLCPCB Part #
- C3298255
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 305V 470nF X2 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1632
200+
$0.0631
480+
$0.0609
960+
$0.0599
Welcome back, may I help you?