
* Images are for reference only
B32758G2226K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32758G2226K000
- JLCPCB Part #
- C3784487
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 250V、500V ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3966
200+
$1.3147
500+
$1.2695
1000+
$1.2453
Welcome back, may I help you?