
* Images are for reference only
B32754C7705K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32754C7705K000
- JLCPCB Part #
- C3782212
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 275V、560V 7uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 196
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3482
200+
$0.5219
500+
$0.5042
1000+
$0.4945
Related Products
Welcome back, may I help you?