
* Images are for reference only
B32714H5106K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32714H5106K000
- JLCPCB Part #
- C6508998
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 10uF 500V ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0728
200+
$0.4285
420+
$0.4140
840+
$0.4076
Related Products
Welcome back, may I help you?