
* Images are for reference only
B32673P5155K000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32673P5155K000
- JLCPCB Part #
- C7218375
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+110℃ 1.5uF 200V、520V ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9132
200+
$0.7647
500+
$0.7389
1000+
$0.7260
Welcome back, may I help you?