
* Images are for reference only
B32653A0473J289
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32653A0473J289
- JLCPCB Part #
- C3794191
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+100℃ 250V、1kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 680
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5670
200+
$0.2201
680+
$0.2120
1360+
$0.2088
Welcome back, may I help you?