
* Images are for reference only
B32521C1105J289
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32521C1105J289
- JLCPCB Part #
- C125384
- Package
- Plugin,P=10mm
- Description
- -55℃~+125℃ 100V 1uF Metallized Polyester ±5% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 680
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6575
10+
$0.5463
30+
$0.4915
100+
$0.4367
680+
$0.4029
1360+
$0.3868
Related Products
Welcome back, may I help you?