
* Images are for reference only
B32023B3683M000
Extended
- Manufacturer
- TDK
- MFR.Part #
- B32023B3683M000
- JLCPCB Part #
- C6748450
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 300V 68nF Y2 ±20% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1471
200+
$0.8566
500+
$0.8292
1000+
$0.8147
Related Products
Welcome back, may I help you?