
* Images are for reference only
ADL2012S-1R2M-T01
Extended
- Manufacturer
- TDK
- MFR.Part #
- ADL2012S-1R2M-T01
- JLCPCB Part #
- C6119256
- Package
- 0805
- Description
- 1.2uH 500mΩ 550mA AEC-Q200 ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1489
200+
$0.0595
500+
$0.0574
1000+
$0.0564
Related Products
Welcome back, may I help you?