
* Images are for reference only
U1D
Extended
- Manufacturer
- TDD
- MFR.Part #
- U1D
- JLCPCB Part #
- C3032447
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 1A 200V 30A 50ns 5uA SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0073
1000+
$0.0058
3000+
$0.0047
9000+
$0.0042
51000+
$0.0037
99000+
$0.0035
Related Products
Welcome back, may I help you?