
* Images are for reference only
TD8655
Extended
- Manufacturer
- Techcode Semicon
- MFR.Part #
- TD8655
- JLCPCB Part #
- C232927
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+85℃ 1.2V~28V 10uA 200kHz 20A 4 9V~40V Adjustable Buck Buck External Yes QFN-20-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 274
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 255
In-stock Item Pricing
Qty Unit Price
1+
$0.5752
10+
$0.4608
30+
$0.4125
100+
$0.3512
500+
$0.2836
1000+
$0.2675
Related Products
Welcome back, may I help you?