
* Images are for reference only
TD6810D
Extended
- Manufacturer
- Techcode Semicon
- MFR.Part #
- TD6810D
- JLCPCB Part #
- C5446985
- Package
- SOT23-5
- Description
- -20℃~+85℃ 1A 20uA 2MHz 5.5V Adjustable Buck Buck Built-in Yes SOT23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10491
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10480
In-stock Item Pricing
Qty Unit Price
1+
$0.0774
50+
$0.0611
150+
$0.0531
500+
$0.0469
3000+
$0.0389
6000+
$0.0365
Related Products
Welcome back, may I help you?