
* Images are for reference only
TD1660
Extended
- Manufacturer
- Techcode Semicon
- MFR.Part #
- TD1660
- JLCPCB Part #
- C2832211
- Package
- ESOP-8
- Description
- -40℃~+125℃@(TJ) 1 180uA 200kHz 2A 60V 800mV~52V Adjustable Buck Buck Built-in No ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1316
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1300
In-stock Item Pricing
Qty Unit Price
1+
$0.9505
10+
$0.8087
30+
$0.7363
100+
$0.6654
500+
$0.5526
1000+
$0.5301
Related Products
Welcome back, may I help you?