
* Images are for reference only
TD1501S50
Extended
- Manufacturer
- Techcode Semicon
- MFR.Part #
- TD1501S50
- JLCPCB Part #
- C141856
- Package
- TO-263-5
- Description
- -40℃~+125℃@(TJ) 1 150kHz 3.6V~45V 3A 5V Buck Buck Built-in Fixed No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3251
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 3196
In-stock Item Pricing
Qty Unit Price
1+
$0.7339
10+
$0.5726
30+
$0.5033
100+
$0.4178
500+
$0.3404
800+
$0.3178
Related Products
Welcome back, may I help you?