
* Images are for reference only
TD1501L50
Extended
- Manufacturer
- Techcode Semicon
- MFR.Part #
- TD1501L50
- JLCPCB Part #
- C2935201
- Package
- TO-220-5
- Description
- -40℃~+85℃@(TA) 1 150kHz 3.6V~45V 3A 5V Buck Buck Built-in Fixed TO-220-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.5494
10+
$0.4318
30+
$0.3802
100+
$0.3174
500+
$0.2900
1000+
$0.2723
Related Products
Welcome back, may I help you?