This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T7WS2812B-MINI-V3/W

Extended
Manufacturer
TCWIN
MFR.Part #
T7WS2812B-MINI-V3/W
JLCPCB Part #
C48982523
Package
SMD
Description
-40℃~+85℃ 0.8mA 1.3mm 3.5mm 3.8mm 4000V 4kHz 800Kbit/s R:200mcd~400mcd、G:800mcd~1200mcd、B:150mcd~300mcd R:620nm~625nm、G:520nm~525nm、B:465nm~470nm SMD RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 289

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0318
100+ $0.0310
300+ $0.0305
1000+ $0.0302

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons