
* Images are for reference only
TCW2-722+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- TCW2-722+
- JLCPCB Part #
- C5797568
- Package
- SMD-6P,1.6x0.8mm
- Description
- -55℃~+125℃ 1.5dB 2.4GHz~7.125GHz SMD-6P,1.6x0.8mm Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$7.0131
10+
$5.8356
30+
$5.1179
100+
$4.5162
Related Products
Welcome back, may I help you?