
* Images are for reference only
TCM0605M-900-2P-T201
Extended
- Manufacturer
- TDK
- MFR.Part #
- TCM0605M-900-2P-T201
- JLCPCB Part #
- C2662280
- Package
- SMD-4P,0.5x0.5mm
- Description
- -25℃~+85℃ 100mA 105Ω@100MHz 10V 2 2.6Ω SMD-4P,0.5x0.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2359
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2359
In-stock Item Pricing
Qty Unit Price
1+
$0.1653
10+
$0.1283
30+
$0.1125
100+
$0.0926
500+
$0.0839
1000+
$0.0786
Related Products
Welcome back, may I help you?