
* Images are for reference only
TC7WBL3306CFK(5L,F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC7WBL3306CFK(5L,F
- JLCPCB Part #
- C1522753
- Package
- US-8
- Description
- -40℃~+85℃ 1.65V~3.6V 10ns 10ns 2 6Ω 7pF US-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2842
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2841
In-stock Item Pricing
Qty Unit Price
1+
$0.2291
50+
$0.2016
150+
$0.1898
500+
$0.1751
3000+
$0.1685
6000+
$0.1646
Related Products
Welcome back, may I help you?