
* Images are for reference only
TC7PCI3212MT,LF
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC7PCI3212MT,LF
- JLCPCB Part #
- C2150859
- Package
- DHVQFN-20-EP(2.5x4.5)
- Description
- -40℃~+85℃ 1.5pF 100ps 15ns 2:1 3V~3.6V 5ns 7.5Ω ESD protection DHVQFN-20-EP(2.5x4.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8001
10+
$0.7791
30+
$0.7662
100+
$0.7517
Related Products
Welcome back, may I help you?