
* Images are for reference only
TC75S57FU(TE85L,F)
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- TC75S57FU(TE85L,F)
- JLCPCB Part #
- C5797399
- Package
- SSOP-5
- Description
- -40℃~+85℃ 1.8V~7V 140ns 1pA 220uA 7mV Push-pull SSOP-5 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.4030
10+
$0.3195
30+
$0.2842
100+
$0.2409
500+
$0.2200
1000+
$0.2088
Related Products
Welcome back, may I help you?