
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | TOSHIBA | |
| Package | SC-74A(SOT-753) | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 1.7mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 11mA | |
| Input Offset Voltage Drift(Vos TC) | 2.8uV/℃ | |
| Slew Rate | 0.37mV/us | |
| Gain Bandwidth Product | 500Hz | |
| Single supply | 1.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Quiescent Current | 350nA | |
| Ib - Input Bias Current | 1pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC75S102F,LF(CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | TOSHIBA | |
| Package | SC-74A(SOT-753) | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 1.7mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 11mA | |
| Input Offset Voltage Drift(Vos TC) | 2.8uV/℃ | |
| Slew Rate | 0.37mV/us | |
| Gain Bandwidth Product | 500Hz | |
| Single supply | 1.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Quiescent Current | 350nA | |
| Ib - Input Bias Current | 1pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC75S102F,LF(CT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC75S102F,LF(CT datasheets or manufacturer documentation.
Datasheet: TC75S102F,LF(CT Datasheet (PDF)
The TC75S102F,LF(CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.