
* Images are for reference only
TC5020EJ
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- TC5020EJ
- JLCPCB Part #
- C22436638
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 16 3% 36mA 3V~5.5V SSOP-24-150mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 252
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0442
100+
$0.0353
300+
$0.0308
1000+
$0.0274
4000+
$0.0247
8000+
$0.0234
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?