
* Images are for reference only
TC4056A
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- TC4056A
- JLCPCB Part #
- C84051
- Package
- SOP-8-EP
- Description
- -40℃~+85℃ 1 4.2V 4V~8V 55uA Lithium Battery Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、欠压锁定 SOP-8-EP Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 217
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0518
100+
$0.0411
300+
$0.0358
1000+
$0.0318
4000+
$0.0273
8000+
$0.0257
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?