
* Images are for reference only
TC212B106K020Y
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- TC212B106K020Y
- JLCPCB Part #
- C177761
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 10uF 20V 2Ω@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.2325
50+
$0.1826
150+
$0.1611
500+
$0.1344
2500+
$0.1226
5000+
$0.1154
Related Products
Welcome back, may I help you?