
* Images are for reference only
TC212A226K004Y
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- TC212A226K004Y
- JLCPCB Part #
- C190381
- Package
- CASE-A-3216-18(mm)
- Description
- -55℃~+125℃ 1.5Ω@100kHz 22uF 4V ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0615
10+
$0.0483
30+
$0.0417
100+
$0.0367
500+
$0.0326
1000+
$0.0305
Related Products
Welcome back, may I help you?