
* Images are for reference only
TC211A474M035Y
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- TC211A474M035Y
- JLCPCB Part #
- C128328
- Package
- CASE-A-3216-18(mm)
- Description
- -55℃~+125℃ 14Ω@100kHz 35V 470nF ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.0933
10+
$0.0735
30+
$0.0637
100+
$0.0563
500+
$0.0503
1000+
$0.0474
Related Products
Welcome back, may I help you?