
* Images are for reference only
TC1-15+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- TC1-15+
- JLCPCB Part #
- C3305146
- Package
- SMD-5P
- Description
- -40℃~+85℃ 2dB 350MHz~1.5GHz 50Ω:50Ω 8.47dB SMD-5P Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.9625
10+
$4.2227
30+
$3.7727
100+
$3.3948
Welcome back, may I help you?