
* Images are for reference only
TC-1109-C-L
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TC-1109-C-L
- JLCPCB Part #
- C318965
- Package
- Plugin-4P,4.5x4.5mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 2.6N 4.5mm 4.5mm 50mA 9mm Black No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
200+
$0.0292
1000+
$0.0252
2000+
$0.0228
10000+
$0.0205
20000+
$0.0194
Related Products
Welcome back, may I help you?