
* Images are for reference only
TC-1101DE-B-E
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TC-1101DE-B-E
- JLCPCB Part #
- C561495
- Package
- 弯插,6.1x3.6mm
- Description
- -20℃~+70℃ 1.6N 12V 3.55mm 5.5mm 50,000 cycles 50mA 6.1mm No PC Pin Rectangular Button Right Angle SPST White Without Bracket 弯插,6.1x3.6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 751
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 751
In-stock Item Pricing
Qty Unit Price
1+
$0.0560
100+
$0.0454
300+
$0.0401
1000+
$0.0339
5000+
$0.0307
10000+
$0.0291
Related Products
Welcome back, may I help you?