
* Images are for reference only
30202204BS
Extended
- Manufacturer
- TBF
- MFR.Part #
- 30202204BS
- JLCPCB Part #
- C5204533
- Package
- -
- Description
- 2.5mm 20mm 220mm 4.8 level Alloy steel Bolt External Hexagonal GB30 Half Thread M20X220 Natural color - Screw & bolt ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?