
* Images are for reference only
TB25
Extended
- Manufacturer
- TLC Electronic
- MFR.Part #
- TB25
- JLCPCB Part #
- C2998190
- Package
- SMD,10.3x3.2mm
- Description
- -55℃~+125℃ 10.25mm 200A@125VAC/DC、200A@250VAC/DC、200A@300VAC/DC、500A@72VDC 25A 3.2mm 300V 591.15 72V、125V、250V、300V Surface Mount Fuse SMD,10.3x3.2mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1752
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1752
In-stock Item Pricing
Qty Unit Price
1+
$0.7162
10+
$0.5759
30+
$0.5065
100+
$0.4372
500+
$0.3968
1000+
$0.3742
Related Products
Welcome back, may I help you?