
* Images are for reference only
TAJE337K010TNJV
Extended
- Manufacturer
- --
- MFR.Part #
- TAJE337K010TNJV
- JLCPCB Part #
- C5793795
- Package
- 2917
- Description
- -55℃~+125℃ 10V 330uF 900mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$1.4112
10+
$1.3774
30+
$1.3549
100+
$1.3323
Related Products
Welcome back, may I help you?