
* Images are for reference only
TAJD337M010RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJD337M010RNJ
- JLCPCB Part #
- C105408
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 10V 330uF 900mΩ@100kHz ±20% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7056
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7007
In-stock Item Pricing
Qty Unit Price
1+
$1.1100
10+
$0.9231
30+
$0.8297
100+
$0.7363
500+
$0.6815
1000+
$0.6525
Related Products
Welcome back, may I help you?