
* Images are for reference only
TAJC475K050RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJC475K050RNJ
- JLCPCB Part #
- C282237
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 1.4Ω@100kHz 4.7uF 50V ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 247
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 246
In-stock Item Pricing
Qty Unit Price
1+
$1.3259
10+
$1.1164
30+
$1.0021
100+
$0.8732
500+
$0.8152
1000+
$0.7894
Related Products
Welcome back, may I help you?