
* Images are for reference only
TAJC475K025RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJC475K025RNJ
- JLCPCB Part #
- C273676
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 25V 4.7uF ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.3480
10+
$0.2749
30+
$0.2436
100+
$0.2046
500+
$0.1798
1000+
$0.1693
Related Products
Welcome back, may I help you?