
* Images are for reference only
TAJC336K025RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJC336K025RNJ
- JLCPCB Part #
- C5793713
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 25V 33uF 900mΩ ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7073
10+
$0.5735
30+
$0.5059
100+
$0.4398
500+
$0.4012
1000+
$0.3802
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?