
* Images are for reference only
TAJB225K016RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJB225K016RNJ
- JLCPCB Part #
- C1952885
- Package
- 1411
- Description
- -55℃~+125℃ 16V 2.2uF 5.5Ω ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.3403
50+
$0.2654
150+
$0.2333
500+
$0.1934
2000+
$0.1756
4000+
$0.1649
Related Products
Welcome back, may I help you?