
* Images are for reference only
TAJA685K020RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJA685K020RNJ
- JLCPCB Part #
- C444749
- Package
- CASE-A-3216-18(mm)
- Description
- -55℃~+125℃ 2.4Ω@100kHz 20V 6.8uF ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2125
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2095
In-stock Item Pricing
Qty Unit Price
1+
$0.4108
10+
$0.3190
30+
$0.2804
100+
$0.2304
500+
$0.2095
1000+
$0.1950
Related Products
Welcome back, may I help you?