
* Images are for reference only
TAJA684K035RNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJA684K035RNJ
- JLCPCB Part #
- C65897
- Package
- CASE-A-3216-18(mm)
- Description
- -55℃~+125℃ 35V 680nF 8Ω@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4015
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3812
In-stock Item Pricing
Qty Unit Price
1+
$0.1688
50+
$0.1321
150+
$0.1165
500+
$0.0970
2000+
$0.0883
4000+
$0.0830
Related Products
Welcome back, may I help you?