
* Images are for reference only
XZAPPCAANF-16.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- XZAPPCAANF-16.000000
- JLCPCB Part #
- C6617655
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16MHz 200Ω 8pF ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3581
200+
$0.1429
500+
$0.1381
1000+
$0.1357
Related Products
Welcome back, may I help you?