
* Images are for reference only
XIHEELNANF-12.000000MHZ
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- XIHEELNANF-12.000000MHZ
- JLCPCB Part #
- C521695
- Package
- HC-49S
- Description
- -40℃~+85℃ 12MHz 20pF Through Hole Crystal Oscillator ±30ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.1185
50+
$0.0953
150+
$0.0838
500+
$0.0751
2000+
$0.0601
4000+
$0.0568
Related Products
Welcome back, may I help you?