
* Images are for reference only
XIHCCLNANF-24.576000MHZ
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- XIHCCLNANF-24.576000MHZ
- JLCPCB Part #
- C521705
- Package
- HC-49S
- Description
- -40℃~+85℃ 20pF 24.576MHz Through Hole Crystal Oscillator ±20ppm ±20ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1216
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1197
In-stock Item Pricing
Qty Unit Price
1+
$0.1065
50+
$0.0834
200+
$0.0693
400+
$0.0606
2000+
$0.0535
4000+
$0.0502
Related Products
Welcome back, may I help you?