
* Images are for reference only
VTEUMLJANF-10.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- VTEUMLJANF-10.000000
- JLCPCB Part #
- C7413726
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 10MHz 10mA 3.3V CMOS ±50ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4298
10+
$4.6656
50+
$4.2129
100+
$3.7537
500+
$3.5418
1000+
$3.4470
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?