
* Images are for reference only
TYETBCSANF-32.000000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- TYETBCSANF-32.000000
- JLCPCB Part #
- C6732076
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 2.5mA 2.8V~3.3V 32MHz Clipped sine wave ±1ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9778
10+
$0.8477
30+
$0.7819
100+
$0.7177
Welcome back, may I help you?