
* Images are for reference only
TXETCLSANF-16.384000
Extended
- Manufacturer
- TAITIEN Elec
- MFR.Part #
- TXETCLSANF-16.384000
- JLCPCB Part #
- C7136241
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 16.384MHz 2.8V~3.3V 2mA Clipped sine wave ±2ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2741
200+
$0.9078
500+
$0.8771
1000+
$0.8625
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?